Part Details for LPH10-0284 by Smiths Interconnect
Overview of LPH10-0284 by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010284AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
10158828-02841LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE | |
10028436-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for LPH10-0284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPH10-0284
|
TTI | Rack & Panel Connectors LPH10/2UM2H/1UM5H/2WMRT/TH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 110 In Stock |
|
$398.2300 | Buy Now |