Part Details for LPH5/5RM1/TH by Smiths Interconnect
Overview of LPH5/5RM1/TH by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25RM-12LB#B00 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use | |
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
BCR25RM-12LB#B01 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use |
Price & Stock for LPH5/5RM1/TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPH5/5RM1/TH
|
TTI | Rack & Panel Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 187 In Stock |
|
$213.0500 | Buy Now |