-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPHS-06-24-L-VP1-GP-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5100 | Buy Now |
DISTI #
LPHS-06-24-L-VP1-G
|
Avnet Americas | Conn Power RCP 6 Power/24 Signal POS 12mm/1.27mm Press Fit ST Through Hole 48 Terminal 1 Port Tube - Trays (Alt: LPHS-06-24-L-VP1-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 12 Factory Stock |
|
$7.2200 / $11.1200 | Buy Now |
DISTI #
200-LPHS0624LVP1GP
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$3.6400 / $11.1200 | Order Now |
|
Onlinecomponents.com | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip | 0 |
|
$3.6400 / $11.1200 | Buy Now |
DISTI #
LPHS-06-24-L-VP1-G
|
Avnet Americas | Conn Power RCP 6 Power/24 Signal POS 12mm/1.27mm Press Fit ST Through Hole 48 Terminal 1 Port Tube - Trays (Alt: LPHS-06-24-L-VP1-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 12 Factory Stock |
|
$7.2200 / $11.1200 | Buy Now |
|
Powell Electronics | .050 EXTreme LPHPo Min Qty: 1 | 13 |
|
$7.2200 / $11.1200 | Buy Now |
DISTI #
000000000004065813
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip Min Qty: 1 | 12 |
|
$6.5000 / $11.1200 | Buy Now |
|
Master Electronics | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip | 0 |
|
$3.6400 / $11.1200 | Buy Now |
DISTI #
5cd8fe0fcd7c1c4c3851dae4
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 12 |
|
$3.6400 / $11.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPHS-06-24-L-VP1-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-06-24-L-VP1-GP
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.709 inch | |
Body Length | 2.164 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.099 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for LPHS-06-24-L-VP1-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPHS-06-24-L-VP1-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPHS-06-24-L-VP1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Samtec Inc | LPHS-06-24-L-VP1-GP vs LPHS-06-24-L-VP1 |