Part Details for LPHS-10-20-L-VP1-GP by Samtec Inc
Overview of LPHS-10-20-L-VP1-GP by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LPHS-10-20-L-VP1-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPHS-10-20-L-VP1-G
|
Avnet Americas | .050" EXTreme LPHPower 30 Amp Signal/Power C - Trays (Alt: LPHS-10-20-L-VP1-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.1200 / $12.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6100 / $13.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6100 / $13.8400 | Buy Now |
DISTI #
5cd8fe52cd7c1c4c385225c3
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$4.1000 / $12.5200 | Buy Now |
Part Details for LPHS-10-20-L-VP1-GP
LPHS-10-20-L-VP1-GP CAD Models
LPHS-10-20-L-VP1-GP Part Data Attributes
|
LPHS-10-20-L-VP1-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-10-20-L-VP1-GP
Samtec Inc
Rectangular Power Connector, Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.709 inch | |
Body Length | 3.009 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.099 inch | |
Termination Type | PRESS FIT |