Part Details for LPHT-02-20-L-RT2-GP by Samtec Inc
Overview of LPHT-02-20-L-RT2-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPHT-02-20-L-RT2-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPHT-02-20-L-RT2-GP-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1300 | Buy Now |
DISTI #
LPHT-02-20-L-RT2-G
|
Avnet Americas | Connector Power Header (2Power/20Signal) Position 12mm/1.27mm Solder Right Angle Through Hole 30 Terminal 1 Port - Trays (Alt: LPHT-02-20-L-RT2-G) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.5800 / $10.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3200 / $10.1300 | Buy Now | |
DISTI #
LPHT-02-20-L-RT2-G
|
Avnet Americas | Connector Power Header (2Power/20Signal) Position 12mm/1.27mm Solder Right Angle Through Hole 30 Terminal 1 Port - Trays (Alt: LPHT-02-20-L-RT2-G) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.5800 / $10.1300 | Buy Now |
DISTI #
000000000006165596
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$5.9300 / $10.1300 | Buy Now |
|
Master Electronics | 0 |
|
$3.3200 / $10.1300 | Buy Now | |
DISTI #
5cd8fe83cd7c1c4c38525ec3
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$3.3200 / $10.1300 | Buy Now |
Part Details for LPHT-02-20-L-RT2-GP
LPHT-02-20-L-RT2-GP CAD Models
LPHT-02-20-L-RT2-GP Part Data Attributes:
|
LPHT-02-20-L-RT2-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHT-02-20-L-RT2-GP
Samtec Inc
Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.641 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S20P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |