Part Details for LPI3124G1K247XX by APEM Inc
Overview of LPI3124G1K247XX by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Price & Stock for LPI3124G1K247XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPI3124G1K247XX-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$37.5481 / $48.2800 | Buy Now |
DISTI #
642-LPI3124G1K247XX
|
Mouser Electronics | Pushbutton Switches Switch Push SPST-NO 0.05A 24V RoHS: Compliant | 1 |
|
$33.5000 / $48.2700 | Buy Now |
DISTI #
75000044
|
RS | PUSHBUTTON SWITCH LPI | APEM Components LPI3124G1K247XX Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9400 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button 0.05A 24VDC 5000000Cycles 5N SMD | 0 |
|
$24.4100 / $44.5200 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button 0.05A 24VDC 5000000Cycles 5N SMD | 0 |
|
$24.4100 / $44.5200 | Buy Now |
Part Details for LPI3124G1K247XX
LPI3124G1K247XX CAD Models
LPI3124G1K247XX Part Data Attributes
|
LPI3124G1K247XX
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI3124G1K247XX
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | LARGE TYPE | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP53 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |