Part Details for LPJ-10SPI by Eaton Bussmann
Overview of LPJ-10SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-10SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5431
|
Newark | Indicating Lpj-10Sp |Eaton Bussmann LPJ-10SPI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9000 / $95.3700 | Buy Now |
DISTI #
LPJ-10SPI-ND
|
DigiKey | FUSE CARTRIDGE 10A 600VAC/300VDC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7050 | Buy Now |
DISTI #
71460810
|
RS | Fuse Class J Slow Blow Cartridge Blade Holder Mount Knife Term 600VAC 10A | Bussmann by Eaton LPJ-10SPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$72.1400 / $90.1700 | Buy Now |
DISTI #
000000000002493889
|
Sager | Industrial & Electrical Fuses 600V 10A Dual Element Time Delay Min Qty: 10 | 0 |
|
$62.4100 / $66.5700 | Buy Now |