Part Details for LPJ-20SPI by Eaton Corporation
Overview of LPJ-20SPI by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPJ-20SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPJ-20SPI
|
Avnet Americas | Fuse Class J 20A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LPJ-20SPI) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$62.6048 / $69.4522 | Buy Now |
DISTI #
504-LPJ-20SPI
|
Mouser Electronics | Industrial & Electrical Fuses 600V 20A Dual Element Time Delay RoHS: Compliant | 3 |
|
$69.1500 / $98.7800 | Buy Now |
DISTI #
67549356
|
Verical | Fuse Class J Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 5 |
|
$88.0121 / $101.3676 | Buy Now |
DISTI #
LPJ-20SPI
|
TTI | Industrial & Electrical Fuses 600V 20A Dual Element Time Delay pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$62.6100 / $70.3400 | Buy Now |
DISTI #
LPJ-20SPI
|
Avnet Americas | Fuse Class J 20A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LPJ-20SPI) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$62.6048 / $69.4522 | Buy Now |
Part Details for LPJ-20SPI
LPJ-20SPI CAD Models
LPJ-20SPI Part Data Attributes:
|
LPJ-20SPI
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPJ-20SPI
Eaton Corporation
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |