-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPJ-250SP
|
Avnet Americas | Fuse Class J 250A 600V Slow Blow 2-Pin Tap Bolt Carton - Bulk (Alt: LPJ-250SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$650.1868 / $766.8202 | Buy Now |
DISTI #
504-LPJ-250SP
|
Mouser Electronics | Industrial & Electrical Fuses 600V 250A Dual Element Time Delay RoHS: Compliant | 0 |
|
$795.7100 / $867.7400 | Order Now |
DISTI #
68458151
|
Verical | Fuse Class J Slow Blow Acting 250A 600V Bolt Tap 53.59 X 82.8mm Carton CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 3 |
|
$930.9300 / $1,004.3670 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPJ-250SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPJ-250SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.3 mm | |
Body Length or Diameter | 53.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |