There are no models available for this part yet.
Overview of LPJ-3-1/2SP by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPJ-3-1/2SP by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-LPJ-3-1/2SP
|
Mouser Electronics | Industrial & Electrical Fuses 600V 3.5A Dual Element Time Delay RoHS: Compliant | 6 |
|
$75.1100 / $100.3100 | Buy Now |
CAD Models for LPJ-3-1/2SP by Eaton Corporation
Part Data Attributes for LPJ-3-1/2SP by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
57.2 mm
|
Body Length or Diameter
|
20.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
3.5 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for LPJ-3-1/2SP
This table gives cross-reference parts and alternative options found for LPJ-3-1/2SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJ-3-1/2SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPJ-3-1/2SP | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPJ-3-1/2SP vs LPJ-3-1/2SP |