Part Details for LPJ-30SPI by Eaton Bussmann
Overview of LPJ-30SPI by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-30SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5445
|
Newark | Low Peak Class J T/D |Eaton Bussmann LPJ-30SPI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2700 / $103.9300 | Buy Now |
DISTI #
2041-LPJ-30SPI-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC/300VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$76.8096 / $102.3600 | Buy Now |
DISTI #
71460898
|
RS | Fuse Class J Slow Blow Cartridge Blade Holder Mount Knife Term 600VAC 30A | Bussmann by Eaton LPJ-30SPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$81.8900 / $102.3600 | Buy Now |
|
Quest Components | 14 |
|
$84.4438 / $99.3456 | Buy Now | |
DISTI #
000000000002493895
|
Sager | Industrial & Electrical Fuses 600V 30A Dual Element Time Delay Min Qty: 10 | 0 |
|
$68.0100 / $72.5500 | Buy Now |