Part Details for LPJ-50SP by Cooper Bussmann Wireless
Overview of LPJ-50SP by Cooper Bussmann Wireless
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8650SPJV#PBF | Analog Devices | Dual Channel 6A, 42V, Synchron | |
LT8650SPJV#TRPBF | Analog Devices | Dual Channel 6A, 42V, Synchron | |
R8A66150SP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Price & Stock for LPJ-50SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$122.8920 | Buy Now |