Part Details for LPJ-50SP by Eaton Corporation
Overview of LPJ-50SP by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66150SP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Price & Stock for LPJ-50SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4597
|
Avnet Americas | Fuse Class J 50A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 02B4597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 38 Partner Stock |
|
$119.1200 / $140.1200 | Buy Now |
DISTI #
LPJ-50SP
|
Avnet Americas | Fuse Class J 50A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LPJ-50SP) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$91.6736 / $101.7004 | Buy Now |
DISTI #
504-LPJ50SP
|
Mouser Electronics | Industrial & Electrical Fuses 600V 50A Dual Element Time Delay RoHS: Compliant | 29 |
|
$98.1200 / $139.0200 | Buy Now |
DISTI #
68788271
|
Verical | Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 5 |
|
$53.4500 / $60.2400 | Buy Now |
DISTI #
LPJ-50SP
|
TTI | Industrial & Electrical Fuses 600V 50A Dual Element Time Delay Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$89.5300 / $94.0000 | Buy Now |
Part Details for LPJ-50SP
LPJ-50SP CAD Models
LPJ-50SP Part Data Attributes
|
LPJ-50SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPJ-50SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 60.3 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |