-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIME DELAY BLOW ELECTRIC FUSE, 600A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4601
|
Newark | Fuse, 600A, 600V, Time Delay, Product Range:Lpj Series, Fuse Current:600A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:66.04Mm X 203.2Mm, Fuse Size Imperial:2-58" X 8", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LPJ-600SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,187.6500 / $1,357.2700 | Buy Now |
DISTI #
2041-1105-ND
|
DigiKey | FUSE CRTRDGE 600A 600VAC/300VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,221.3900 | Buy Now |
DISTI #
71274929
|
RS | Fuse Slow Blow Cartridge Class J 600A 600V Bolt Mount | Bussmann by Eaton LPJ-600SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$1,208.4400 / $1,245.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPJ-600SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPJ-600SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 600A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 83.06 mm | |
Body Length or Diameter | 66.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |