Part Details for LPJ-600SPI by Eaton Bussmann
Overview of LPJ-600SPI by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-600SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5457
|
Newark | Indicating Lpj-600Sp |Eaton Bussmann LPJ-600SPI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,354.8000 / $1,650.0800 | Buy Now |
DISTI #
LPJ-600SPI-ND
|
DigiKey | FUSE CRTRDGE 600A 600VAC/300VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,315.7200 | Buy Now |
DISTI #
71460949
|
RS | Fuse Class J Slow Blow Cartridge Blade Holder Mount Knife Term 600VAC 600A | Bussmann by Eaton LPJ-600SPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,249.9300 / $1,315.7200 | RFQ |