Part Details for LPJ-7SP by Eaton Bussmann
Overview of LPJ-7SP by Eaton Bussmann
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-7SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0043
|
Newark | Low-Peak Class J T/D/Cooper Bussmann |Eaton Bussmann LPJ-7SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4000 / $102.4400 | Buy Now |
DISTI #
02B4602
|
Newark | Low-Peak Class J T/D |Eaton Bussmann LPJ-7SP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5500 / $90.8600 | Buy Now |
DISTI #
LPJ-7SP-ND
|
DigiKey | FUSE CARTRIDGE 7A 600VAC/300VDC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4820 | Buy Now |
DISTI #
70245874
|
RS | FUSE CARTRIDGE 7A 600VAC/300VDC | Bussmann by Eaton LPJ-7SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 18 |
|
$70.5700 / $88.2100 | Buy Now |
DISTI #
BUELPJ-7SP
|
Heilind Electronics | LOW-PEAK CLASS J T/D | Americas - 5 in Stock |
|
$76.7258 / $80.6272 | Buy Now |
|
Onlinecomponents.com | Fuse Class J Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 57.15mm Carton | 0 |
|
$51.4900 / $101.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$18.0000 | Buy Now |
|
Quest Components | 2 |
|
$19.5000 | Buy Now | |
DISTI #
BUELPJ-7SP
|
Interstate Connecting Components | LOW-PEAK CLASS J T/D | 1 |
|
$76.7258 / $80.6272 | Buy Now |
DISTI #
Bussmann LPJ-7SP
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now |
Part Details for LPJ-7SP
LPJ-7SP CAD Models
LPJ-7SP Part Data Attributes:
|
LPJ-7SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPJ-7SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 7A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |