Part Details for LPJ-80SPI by Eaton Bussmann
Overview of LPJ-80SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-80SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5460
|
Newark | Indicating Lpj-80Sp |Eaton Bussmann LPJ-80SPI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.2600 / $335.2900 | Buy Now |
DISTI #
LPJ-80SPI-ND
|
DigiKey | FUSE CARTRIDGE 80A 600VAC/300VDC Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.9000 | Buy Now |
DISTI #
71094229
|
RS | INDICATING LPJ-80SP | Bussmann by Eaton LPJ-80SPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$236.7200 / $295.9000 | RFQ |
DISTI #
000000000001604980
|
Sager | Industrial & Electrical Fuses 600V 80A Dual Element Time Delay Min Qty: 1 | 0 |
|
$203.4500 / $226.0600 | Buy Now |