Part Details for LPJ001A-F by Black Box Corporation
Overview of LPJ001A-F by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ001A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9072
|
Newark | Poe Gigabit Injector, 802.3Af, Rj45, No. Of Ports:1Ports, Ethernet Switch Application:-, Ethernet Switch Type:Unmanaged Gigabit Ethernet, Ethernet Switch Mounting:Wall, Port Types:Rj45 X 1, Network Speeds:10Mbps, 100Mbps, 1Gbps Rohs Compliant: Yes |Black Box LPJ001A-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |