Part Details for LPJ15SP by Eaton Bussmann
Overview of LPJ15SP by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ15SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TIME DELAY FUSE Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder RoHS: Not Compliant | Europe - 7 |
|
RFQ |