LPJG47561AENL
Link-PP Int'L Technology Co Ltd
Description: Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal

Overview of LPJG47561AENL by Link-PP Int'L Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for LPJG47561AENL by Link-PP Int'L Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
NAC Telecom andDatacomConnector,32Contact(s),Female,Right Angle,SolderTerminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $42.8600
  • 100 $40.7200
  • 500 $38.6800
$38.6800 / $42.8600 Buy Now

CAD Models for LPJG47561AENL by Link-PP Int'L Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPJG47561AENL by Link-PP Int'L Technology Co Ltd

LPJG47561AENL
Link-PP Int'L Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LINK-PP INT'L TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
OTHER STACKING CONNECTOR 32 CONTACTS, 04 PORTS, 08 CONTACTS EACH
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. LPJG47561AENL
    Link-PP Int'L Technology Co Ltd
    Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPJG47561AENL by Link-PP Int'L Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPJG47561AENL by Link-PP Int'L Technology Co Ltd

Select Manufacturer
Which Manufacturer of LPJG47561AENL would you like to use for your alert(s)?
  • Please alert me when LPJG47561AENL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPJG47561AENL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPJG47561AENL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPJG47561AENL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPJG47561AENL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPJG47561AENL by Link-PP Int'L Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: