Part Details for LPN-RK-45SPI by Eaton Bussmann
Overview of LPN-RK-45SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPN-RK-45SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5476
|
Newark | Indicating Lpn-Rk-45 |Eaton Bussmann LPN-RK-45SPI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0700 / $67.3500 | Buy Now |
DISTI #
LPN-RK-45SPI-ND
|
DigiKey | INDICATING LPN-RK-45 Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1030 | Buy Now |
DISTI #
71461355
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 250VAC/DC 45A | Bussmann by Eaton LPN-RK-45SPI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4700 | RFQ |
DISTI #
000000000001604996
|
Sager | Industrial & Electrical Fuses 250V 45A Dual Element Time Delay | 0 |
|
Buy Now |