There are no models available for this part yet.
Overview of LPN-RK-5SP by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LPN-RK-5SP by Cooper Industries
Part Data Attributes for LPN-RK-5SP by Cooper Industries
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
50.8 mm
|
Body Length or Diameter
|
14.22 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for LPN-RK-5SP
This table gives cross-reference parts and alternative options found for LPN-RK-5SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPN-RK-5SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPN-RK-5SPNP | Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 300000A (IR), Inline/holder | Cooper Industries | LPN-RK-5SP vs LPN-RK-5SPNP |
LPN-RK-5SP | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 125VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPN-RK-5SP vs LPN-RK-5SP |