Part Details for LPR-01B-12B by OptiFuse
Overview of LPR-01B-12B by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR-01B-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPR-01B-12B-ND
|
DigiKey | REG, FUSEHOLDER, 30A-12AWG BLK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2326 In Stock |
|
$2.0070 / $4.4200 | Buy Now |
DISTI #
LPR-01B-12B
|
TME | Fuse holder, 19mm, 30A, Leads: cables, 32V Min Qty: 100 | 0 |
|
$3.6300 / $4.0600 | RFQ |
|
South Electronics | LPR-01B-12B | 2326 |
|
RFQ |