Part Details for LPR-02B-16Y (ALTERNATE: LPR-02B-16Y) by OptiFuse
Overview of LPR-02B-16Y (ALTERNATE: LPR-02B-16Y) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR-02B-16Y (ALTERNATE: LPR-02B-16Y)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255617
|
RS | In-Line Fuse Holder for Regular Blade Fuse, 16 AWG, 15A | OptiFuse LPR-02B-16Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $2.1100 | RFQ |