Part Details for LPR-02B-18R by OptiFuse
Overview of LPR-02B-18R by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR-02B-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPR-02B-18R-ND
|
DigiKey | REG. FUSEHOLDER, 10A-18AWG RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
11799 In Stock |
|
$1.6090 / $3.5400 | Buy Now |
DISTI #
LPR-02B-18R
|
TME | Fuse holder, 19mm, 10A, Leads: cables, -40÷85°C, 58V Min Qty: 1 | 13 |
|
$2.3200 / $3.0200 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 11799 |
|
RFQ | |
|
South Electronics | LPR-02B-18R | 11799 |
|
RFQ |