Part Details for LPR-16R by OptiFuse
Overview of LPR-16R by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE78L112600311 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO | |
UE78L112600321 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO |
Price & Stock for LPR-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPR-16R-ND
|
DigiKey | REG. SELF-STRIPPING FUSEHOLDER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
880 In Stock |
|
$0.5240 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5320 / $1.0950 | Buy Now |
DISTI #
LPR-16R
|
TME | Fuse holder, 19mm, 10A, Leads: cables, 32V Min Qty: 100 | 0 |
|
$0.9500 / $1.0700 | RFQ |