| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPR550ALTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBGA16 | LPR450ALTR vs LPR550ALTR |
| LPY450ALTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBCC28 | LPR450ALTR vs LPY450ALTR |
| L3GD20H | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LPR450ALTR vs L3GD20H |
| LPR550AL | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBGA16 | LPR450ALTR vs LPR550AL |
Part Details for LPR450ALTR by STMicroelectronics
Results Overview of LPR450ALTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPR450ALTR Information
LPR450ALTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: LPR450ALTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPR450ALTR Part Data Attributes
|
|
LPR450ALTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPR450ALTR
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBGA28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 4 X 5 Mm, 1 Mm Height, Green, Plastic, Lga-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBGA-B28 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | LCC28,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Gold | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LPR450ALTR
This table gives cross-reference parts and alternative options found for LPR450ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR450ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.