Part Details for LPR530ALTR by STMicroelectronics
Overview of LPR530ALTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LPR530ALTR
LPR530ALTR CAD Models
LPR530ALTR Part Data Attributes
|
LPR530ALTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPR530ALTR
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LFLGA, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for LPR530ALTR
This table gives cross-reference parts and alternative options found for LPR530ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR530ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3GD20HTR | 3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor | STMicroelectronics | LPR530ALTR vs L3GD20HTR |
L3GD20H | MEMS motion sensor: 3-axis digital output gyroscope | STMicroelectronics | LPR530ALTR vs L3GD20H |
LPR430AL | MEMS motion sensor: dual-axis pitch and roll ± 300 dps analog gyroscope | STMicroelectronics | LPR530ALTR vs LPR430AL |
LPY450AL | SPECIALTY ANALOG CIRCUIT, PBCC28, 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28 | STMicroelectronics | LPR530ALTR vs LPY450AL |
LPR550ALTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPR530ALTR vs LPR550ALTR |
LPY550AL | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPR530ALTR vs LPY550AL |
LY550ALHTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | STMicroelectronics | LPR530ALTR vs LY550ALHTR |
LPR530AL | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPR530ALTR vs LPR530AL |