There are no models available for this part yet.
Overview of LPS-RK-100SP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPS-RK-100SP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4673
|
Newark | Fuse, Time Delay, 100A, 600Vac/300Vdc, Product Range:Low-Peak Lps-Rk Series, Fuse Current:100A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:-, Fuse Size Imperial:-, Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann LPS-RK-100SP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.6400 / $216.5200 | Buy Now | |
DISTI #
2041-1106-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC/300VDC Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.0860 | Buy Now | |
DISTI #
70151178
|
RS | Fuse, Time-Delay, 100 A, 600 VAC, 1.16 in., 7.88 in., Yellow, LPS-RK Series | Bussmann by Eaton LPS-RK-100SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$164.8100 / $206.0100 | Buy Now | |
DISTI #
000000000000559845
|
Sager | Industrial & Electrical Fuses 600V 100A Dual Element Time Delay Min Qty: 5 | 0 |
|
$141.7000 / $151.1500 | Buy Now |
CAD Models for LPS-RK-100SP by Eaton Bussmann
Part Data Attributes for LPS-RK-100SP by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
200.1 mm
|
Body Length or Diameter
|
28.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
100 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for LPS-RK-100SP
This table gives cross-reference parts and alternative options found for LPS-RK-100SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-100SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-100SPI | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-100SP vs LPS-RK-100SPI |
Related Parts for LPS-RK-100SP
-
LPS-RK-125SPElectric Fuses
-
43030-0001Terminals and Terminal Blocks
-
KRPA-11DG-125Power/Signal Relays
-
LP87C51FC-1Microcontrollers
-
D100K250EVariable Resistors
-
LPS43-MPower Supply Modules
-
V7-1V19E9-269Snap Acting/Limit Switches
-
LP2980AIM5-5.0Linear Regulator ICs
-
LM3704XBBP-232Power Management Circuits