Part Details for LPS-RK-10SP by Eaton Corporation
Overview of LPS-RK-10SP by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-RK-10SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS-RK-10SP
|
Avnet Americas | Fuse Class RK1 10A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LPS-RK-10SP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$50.4704 / $55.9906 | Buy Now |
DISTI #
504-LPS-RK-10SP
|
Mouser Electronics | Industrial & Electrical Fuses 600V 10A Dual Element Time Delay RoHS: Not Compliant | 0 |
|
$55.7400 / $79.6400 | Order Now |
DISTI #
LPS-RK-10SP
|
TTI | Industrial & Electrical Fuses 600V 10A Dual Element Time Delay Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$51.2400 / $58.0600 | Buy Now |
Part Details for LPS-RK-10SP
LPS-RK-10SP CAD Models
LPS-RK-10SP Part Data Attributes
|
LPS-RK-10SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-10SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 300000A (IR), RK1, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPS-RK-10SP
This table gives cross-reference parts and alternative options found for LPS-RK-10SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-10SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-10SP | Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-10SP vs LPS-RK-10SP |