-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIME DELAY BLOW ELECTRIC FUSE, 110A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4674
|
Newark | Low Peak Dual Element 11A 600V Ac |Eaton Bussmann LPS-RK-110SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.8300 / $496.7200 | Buy Now |
DISTI #
LPS-RK-110SP-ND
|
DigiKey | LOW PEAK DUAL ELEMENT 11A 600V A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$509.8400 | Buy Now |
DISTI #
71461586
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 110A | Bussmann by Eaton LPS-RK-110SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$463.4400 / $514.9400 | RFQ |
DISTI #
000000000000559850
|
Sager | Industrial & Electrical Fuses 600V 110A Dual Element Time Delay Min Qty: 1 | 0 |
|
$326.7900 / $348.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS-RK-110SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-110SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 110A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 244.6 mm | |
Body Length or Diameter | 40.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 110 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for LPS-RK-110SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-110SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-110SP | Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 300000A (IR), Inline/holder, | Cooper Industries | LPS-RK-110SP vs LPS-RK-110SP |
LPS-RK-110SP-TP | Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-110SP vs LPS-RK-110SP-TP |
LPS-RK-1/10SP | Electric Fuse, Time Delay Blow, 0.1A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-110SP vs LPS-RK-1/10SP |