LPS-RK-2-1/4SP
Description: TIME DELAY BLOW ELECTRIC FUSE, 2.25A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER

Overview of LPS-RK-2-1/4SP by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for LPS-RK-2-1/4SP by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 02B4682
Newark Low-Peak Dual Element |Eaton Bussmann LPS-RK-2-1/4SP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $86.2400
  • 25 $79.4700
  • 50 $74.5000
  • 100 $70.4400
  • 250 $64.1200
$64.1200 / $86.2400 Buy Now
DISTI # LPS-RK-2-1/4SP-ND
DigiKey LOW-PEAK DUAL ELEMENT Min Qty: 10 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $79.1150
$79.1150 Buy Now
DISTI # 71461730
RS Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 2.25A | Bussmann by Eaton LPS-RK-2-1/4SP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 10 $75.9100
  • 100 $72.1200
$72.1200 / $75.9100 RFQ
DISTI # 000000000000559865
Sager Industrial & Electrical Fuses 600V 2.25A Dual Element Time Delay Min Qty: 10 0
  • 10 $60.2000
  • 20 $58.2600
  • 40 $56.4400
$56.4400 / $60.2000 Buy Now

CAD Models for LPS-RK-2-1/4SP by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPS-RK-2-1/4SP by Eaton Bussmann

LPS-RK-2-1/4SP
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic
TIME DELAY
Body Height
127 mm
Body Length or Diameter
20.57 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
300000 A
Rated Current
2.25 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
300 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. LPS-RK-2-1/4SP
    Eaton Bussmann
    TIME DELAY BLOW ELECTRIC FUSE, 2.25A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS-RK-2-1/4SP by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS-RK-2-1/4SP by Eaton Bussmann

Select Manufacturer
Which Manufacturer of LPS-RK-2-1/4SP would you like to use for your alert(s)?
  • Please alert me when LPS-RK-2-1/4SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS-RK-2-1/4SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS-RK-2-1/4SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS-RK-2-1/4SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS-RK-2-1/4SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS-RK-2-1/4SP by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: