Part Details for LPS-RK-200SP-TP by Eaton Bussmann
Overview of LPS-RK-200SP-TP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-RK-200SP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4735
|
Newark | Class Rk1 Fuse Tin Plated |Eaton Bussmann LPS-RK-200SP-TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$734.3700 / $894.4300 | Buy Now |
DISTI #
LPS-RK-200SP-TP-ND
|
DigiKey | CLASS RK1 FUSE TIN PLATED Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$871.1600 | Buy Now |
DISTI #
71461713
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 200A | Bussmann by Eaton LPS-RK-200SP-TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$791.8800 / $879.8700 | RFQ |
DISTI #
000000000002493951
|
Sager | Industrial & Electrical Fuses CLASS RK1 FUSE TIN Min Qty: 1 | 0 |
|
$588.4400 / $627.6700 | Buy Now |