Part Details for LPS-RK-20SP by Eaton Bussmann
Overview of LPS-RK-20SP by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPS-RK-20SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4686
|
Newark | Fuse, 20A, 600V, Time Delay, Product Range:Lps-Rk Series, Fuse Current:20A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:20.6Mm X 127Mm, Fuse Size Imperial:13/16" X 5", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LPS-RK-20SP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6300 / $63.7200 | Buy Now |
DISTI #
70151172
|
RS | Fuse, Dual Element, Time-Delay, 20 A, 600 VAC/300 VDC, 0.81 +/-0.008 in. | Bussmann by Eaton LPS-RK-20SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$54.4600 / $68.0700 | Buy Now |
Part Details for LPS-RK-20SP
LPS-RK-20SP CAD Models
LPS-RK-20SP Part Data Attributes
|
LPS-RK-20SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-20SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 20A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPS-RK-20SP
This table gives cross-reference parts and alternative options found for LPS-RK-20SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-20SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-20SP | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-20SP vs LPS-RK-20SP |