Part Details for LPS-RK-20SPI by Eaton Bussmann
Overview of LPS-RK-20SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-RK-20SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5493
|
Newark | Indicating Lps-Rk-20Sp |Eaton Bussmann LPS-RK-20SPI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9600 / $80.6400 | Buy Now |
DISTI #
LPS-RK-20SPI-ND
|
DigiKey | INDICATING LPS-RK-20SP Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4260 | Buy Now |
DISTI #
71461718
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 20A | Bussmann by Eaton LPS-RK-20SPI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8400 / $71.4100 | RFQ |
DISTI #
000000000002493952
|
Sager | Industrial & Electrical Fuses 600V 20A Dual Element Time Delay Min Qty: 10 | 0 |
|
$52.7800 / $56.2900 | Buy Now |