There are no models available for this part yet.
Overview of LPS-RK-250SPI by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPS-RK-250SPI by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPS-RK-250SPI
|
Avnet Americas | Fuse Class RK1 250A 600V Slow Blow 2-Pin Lug Holder Carton - Bulk (Alt: LPS-RK-250SPI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$695.8880 / $820.7195 | Buy Now | |
DISTI #
504-LPS-RK-250SPI
|
Mouser Electronics | Industrial & Electrical Fuses 600V 250A Dual Element Time Delay RoHS: Not Compliant | 0 |
|
$748.8500 / $864.1100 | Order Now |
CAD Models for LPS-RK-250SPI by Eaton Corporation
Part Data Attributes for LPS-RK-250SPI by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
295.3 mm
|
Body Length or Diameter
|
60.5 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
250 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for LPS-RK-250SPI
This table gives cross-reference parts and alternative options found for LPS-RK-250SPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-250SPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-250SP | Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), RK1, Inline/holder, | Eaton Corporation | LPS-RK-250SPI vs LPS-RK-250SP |