Part Details for LPS-RK-30SPI by Eaton Bussmann
Overview of LPS-RK-30SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-RK-30SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5498
|
Newark | Indicating Low Peak Dual |Eaton Bussmann LPS-RK-30SPI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6700 / $82.9600 | Buy Now |
DISTI #
LPS-RK-30SPI-ND
|
DigiKey | INDICATING LOW PEAK DUAL Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3660 | Buy Now |
DISTI #
71461807
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 30A | Bussmann by Eaton LPS-RK-30SPI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.6100 / $73.2700 | RFQ |
DISTI #
000000000002493957
|
Sager | Industrial & Electrical Fuses 600V 30A Dual Element Time Delay Min Qty: 10 | 0 |
|
$54.2900 / $57.9100 | Buy Now |