Part Details for LPS-RK-350SP-TP by Eaton Bussmann
Overview of LPS-RK-350SP-TP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-RK-350SP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4739
|
Newark | Class Rk1 Tin Plated |Eaton Bussmann LPS-RK-350SP-TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,417.0500 / $1,725.8900 | Buy Now |
DISTI #
LPS-RK-350SP-TP-ND
|
DigiKey | CLASS RK1 TIN PLATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,376.1700 | Buy Now |
DISTI #
71461838
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 350A | Bussmann by Eaton LPS-RK-350SP-TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,307.3600 / $1,376.1700 | RFQ |
DISTI #
000000000002493958
|
Sager | Industrial & Electrical Fuses CLASS RK1 TIN PLATED | 0 |
|
Buy Now |