Part Details for LPS-RK-350SP by Eaton Bussmann
Overview of LPS-RK-350SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-RK-350SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4698
|
Newark | Low-Peak Dual Element |Eaton Bussmann LPS-RK-350SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$816.4800 / $994.4300 | Buy Now |
DISTI #
LPS-RK-350SP-ND
|
DigiKey | LOW-PEAK DUAL ELEMENT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$792.9200 | Buy Now |
DISTI #
71461826
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 350A | Bussmann by Eaton LPS-RK-350SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$713.6300 / $792.9200 | RFQ |
DISTI #
000000000000559876
|
Sager | Industrial & Electrical Fuses 600V 350A Dual Element Time Delay | 0 |
|
Buy Now |
Part Details for LPS-RK-350SP
LPS-RK-350SP CAD Models
LPS-RK-350SP Part Data Attributes
|
LPS-RK-350SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-350SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 350A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 295.4 mm | |
Body Length or Diameter | 59.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LPS-RK-350SP
This table gives cross-reference parts and alternative options found for LPS-RK-350SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-350SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-350SP-TP | Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-350SP vs LPS-RK-350SP-TP |