Part Details for LPS-RK-500SP by Eaton Bussmann
Overview of LPS-RK-500SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPS-RK-500SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4709
|
Newark | Low-Peak Dual Element |Eaton Bussmann LPS-RK-500SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,194.6400 / $1,455.0100 | Buy Now |
DISTI #
LPS-RK-500SP-ND
|
DigiKey | LOW-PEAK DUAL ELEMENT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,160.1700 | Buy Now |
DISTI #
71461940
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 500A | Bussmann by Eaton LPS-RK-500SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,102.1600 / $1,160.1700 | RFQ |
DISTI #
000000000000559886
|
Sager | Industrial & Electrical Fuses 600V 500A Dual Element Time Delay | 0 |
|
Buy Now |
Part Details for LPS-RK-500SP
LPS-RK-500SP CAD Models
LPS-RK-500SP Part Data Attributes
|
LPS-RK-500SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-500SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 500A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.8 mm | |
Body Length or Diameter | 73.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |