Part Details for LPS-RK-60SP by Eaton Bussmann
Overview of LPS-RK-60SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPS-RK-60SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4713
|
Newark | Fuse, 60A, 600V, Time Delay, Product Range:Lps-Rk Series, Fuse Current:60A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:27Mm X 139.7Mm, Fuse Size Imperial:1-1/16" X 5-1/2", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LPS-RK-60SP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5900 / $101.6900 | Buy Now |
DISTI #
2041-1115-ND
|
DigiKey | FUSE CARTRIDGE 60A 600VAC/300VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.3700 | Buy Now |
DISTI #
71274939
|
RS | Fuse Slow Blow Class RK1 60A 600V | Bussmann by Eaton LPS-RK-60SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$76.1900 / $95.2400 | Buy Now |
DISTI #
000000000000559892
|
Sager | Industrial & Electrical Fuses 600V 60A Dual Element Time Delay | 0 |
|
Buy Now |
Part Details for LPS-RK-60SP
LPS-RK-60SP CAD Models
LPS-RK-60SP Part Data Attributes
|
LPS-RK-60SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-60SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 60A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 139.7 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPS-RK-60SP
This table gives cross-reference parts and alternative options found for LPS-RK-60SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-60SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-60SP | Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-60SP vs LPS-RK-60SP |