-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 300W, 1ohm, 5000V, 5% +/-Tol, 500ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS0300H1R00JB
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H1R00JB) Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
51R6743
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Bulk (Alt: 51R6743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$60.5100 / $68.8400 | Buy Now |
DISTI #
72-LPS0300H1R00JB
|
Mouser Electronics | Planar Resistors - Chassis Mount 300watts 1ohms 5% 12kV RoHS: Compliant | 0 |
|
$50.5200 / $64.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 0Box |
|
$50.5300 | Buy Now |
DISTI #
LPS0300H1R00JB
|
TTI | Planar Resistors - Chassis Mount 300watts 1ohms 5% 12kV pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Box | Americas - 0 |
|
$50.0100 / $52.8400 | Buy Now |
DISTI #
LPS0300H1R00JB
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H1R00JB) Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
51R6743
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Bulk (Alt: 51R6743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$60.5100 / $68.8400 | Buy Now |
DISTI #
LPS0300H1R00JB
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H1R00JB) Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
51R6743
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Bulk (Alt: 51R6743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$60.5100 / $68.8400 | Buy Now |
DISTI #
LPS0300H1R00JB
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 300 W, Thick Film, High Power, Screw (Alt: LPS0300H1R00JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS0300H1R00JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0300H1R00JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 300W, 1ohm, 5000V, 5% +/-Tol, 500ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.2 mm | |
Package Length | 64.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 85 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |