Part Details for LPS0300H4700JB by Vishay Sfernice
Overview of LPS0300H4700JB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS0300H4700JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS-470A-ND
|
DigiKey | RES CHAS MNT 470 OHM 5% 300W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
168 In Stock |
|
$50.5300 | Buy Now |