Part Details for LPS0300H47R0JB by Vishay Intertechnologies
Overview of LPS0300H47R0JB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPS0300H47R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS0300H47R0JB
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H47R0JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
72-LPS0300H47R0JB
|
Mouser Electronics | Planar Resistors - Chassis Mount 300watts 47ohms 5% 12kV RoHS: Compliant | 72 |
|
$50.5100 / $67.1200 | Buy Now |
|
Future Electronics | 47 Ohm 5% 300W Power Resistor for Mounting onto a Heatsink Thick Film Technology RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 15Box |
|
$47.5600 / $48.3500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$41.8880 | Buy Now | |
DISTI #
LPS0300H47R0JB
|
TTI | Planar Resistors - Chassis Mount 300watts 47ohms 5% 12kV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 56 In Stock |
|
$50.0000 / $66.4500 | Buy Now |
DISTI #
LPS0300H47R0JB
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H47R0JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
LPS0300H47R0JB
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H47R0JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
LPS0300H47R0JB
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 300 W, Thick Film, High Power, Screw (Alt: LPS0300H47R0JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for LPS0300H47R0JB
LPS0300H47R0JB CAD Models
LPS0300H47R0JB Part Data Attributes
|
LPS0300H47R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0300H47R0JB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.2 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 85 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for LPS0300H47R0JB
This table gives cross-reference parts and alternative options found for LPS0300H47R0JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS0300H47R0JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS0300L47R0JB | Fixed Resistor, Metal Glaze/thick Film, 300W, 47ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, | Vishay Intertechnologies | LPS0300H47R0JB vs LPS0300L47R0JB |