Part Details for LPS0300H4870FB by Vishay Intertechnologies
Overview of LPS0300H4870FB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPS0300H4870FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC1553
|
Newark | Lps 300 H 487U 1% Bo15 E /Box |Vishay LPS0300H4870FB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7400 / $90.1300 | Buy Now |
DISTI #
LPS0300H4870FB
|
Avnet Americas | Resistor, 487 Ohm, ± 1%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H4870FB) Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$115.9207 | Buy Now |
DISTI #
72-LPS0300H4870FB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 300 H 487U 1% BO15 e | 0 |
|
$83.9100 / $96.8300 | Order Now |
DISTI #
LPS0300H4870FB
|
Avnet Abacus | Resistor, 487 Ohm, � 1%, 300 W, Thick Film, High Power, Screw (Alt: LPS0300H4870FB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LPS0300H4870FB
LPS0300H4870FB CAD Models
LPS0300H4870FB Part Data Attributes
|
LPS0300H4870FB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0300H4870FB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 300W, 487ohm, 5000V, 1% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.2 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 85 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 5000 V |