-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS0300H4R70JB
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H4R70JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
72-LPS0300H4R70JB
|
Mouser Electronics | Planar Resistors - Chassis Mount 300watts 4.7ohms 5% 12kV RoHS: Compliant | 53 |
|
$50.5300 / $71.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 0Box |
|
$50.5300 | Buy Now |
DISTI #
LPS0300H4R70JB
|
TTI | Planar Resistors - Chassis Mount 300watts 4.7ohms 5% 12kV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 15 In Stock |
|
$49.0400 / $70.7100 | Buy Now |
DISTI #
LPS0300H4R70JB
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H4R70JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
LPS0300H4R70JB
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300H4R70JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$73.3071 | Buy Now |
DISTI #
LPS0300H4R70JB
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 300 W, Thick Film, High Power, Screw (Alt: LPS0300H4R70JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS0300H4R70JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0300H4R70JB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.2 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 85 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |
This table gives cross-reference parts and alternative options found for LPS0300H4R70JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS0300H4R70JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS0300L4R70JB | Fixed Resistor, Metal Glaze/thick Film, 300W, 4.7ohm, 5000V, 5% +/-Tol, 300ppm/Cel, Chassis Mount, | Vishay Intertechnologies | LPS0300H4R70JB vs LPS0300L4R70JB |