Part Details for LPS0600HR500KB by Vishay Intertechnologies
Overview of LPS0600HR500KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS0600HR500KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5285
|
Newark | Lps 600 H U5 10% Bo15 E /Box |Vishay LPS0600HR500KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7900 / $90.1800 | Buy Now |
DISTI #
LPS0600HR500KB
|
Avnet Americas | Power Resistor Thick Film 0.5Ohm 10% 600W ±500ppm/°C Box - Boxed Product (Development Kits) (Alt: LPS0600HR500KB) Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$115.9842 | Buy Now |
DISTI #
72-LPS0600HR500KB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 600 H U5 10% BO15 e | 0 |
|
$84.3400 / $93.5300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Box | 0Box |
|
$79.9500 | Buy Now |