Part Details for LPS0800H3300JB by Vishay Intertechnologies
Overview of LPS0800H3300JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LPS0800H3300JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC1616
|
Newark | Lps 800 H 330U 5% Bo15 E /Box |Vishay LPS0800H3300JB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6600 / $120.1800 | Buy Now |
DISTI #
LPS0800H3300JB
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 800 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0800H3300JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$154.5701 | Buy Now |
DISTI #
72-LPS0800H3300JB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 800 H 330U 5% BO15 e | 0 |
|
$111.8900 / $129.1200 | Order Now |
DISTI #
LPS0800H3300JB
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 800 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0800H3300JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$154.5701 | Buy Now |
Part Details for LPS0800H3300JB
LPS0800H3300JB CAD Models
LPS0800H3300JB Part Data Attributes:
|
LPS0800H3300JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0800H3300JB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for LPS0800H3300JB
This table gives cross-reference parts and alternative options found for LPS0800H3300JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS0800H3300JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS0800L3300JB | Fixed Resistor, Metal Glaze/thick Film, 800W, 330ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, | Vishay Intertechnologies | LPS0800H3300JB vs LPS0800L3300JB |