Part Details for LPS0800L3900JB by Vishay Intertechnologies
Overview of LPS0800L3900JB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS0800L3900JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS0800L3900JB
|
Avnet Asia | Res Thick Film 390 Ohm 5% 800W ±150ppm/°C Box (Alt: LPS0800L3900JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |