Part Details for LPS1100H4R70JB by Vishay Sfernice
Overview of LPS1100H4R70JB by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS1100H4R70JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS-4.70D-ND
|
DigiKey | RES CHAS MNT 4.7 OHM 5% 1100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$216.9333 / $232.4300 | Buy Now |
DISTI #
70234120
|
RS | Resistor, Thick Film, Res 4.7 Ohms, Pwr-Rtg 1100 W, Tol 5%, Chassis Mount, Planar | Spectrol / Sfernice / Vishay LPS1100H4R70JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$260.0300 / $289.4700 | RFQ |